
MZ8810 | |
|---|---|
DigiKey Part Number | 1465-MZ8810-ND |
Manufacturer | |
Manufacturer Product Number | MZ8810 |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2GHz ~ 18GHz |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 18GHz |
Manufacturer MACOM Technology Solutions | Number of Mixers 3 |
Packaging Tray | Noise Figure 7.5dB |
Part Status Active | Secondary Attributes Down Converter |
RF Type General Purpose | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1.793,19125 € | 14.345,53 € |
| Unit Price without VAT: | 1.793,19125 € |
|---|---|
| Unit Price with VAT: | 2.133,89759 € |

