
MZ7420 | |
|---|---|
DigiKey Part Number | 1465-MZ7420-ND |
Manufacturer | |
Manufacturer Product Number | MZ7420 |
Description | MIXER,MICROWAVE,VERSAPAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 6GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 6GHz ~ 18GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 7.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.984,73000 € | 2.984,73 € |
| Unit Price without VAT: | 2.984,73000 € |
|---|---|
| Unit Price with VAT: | 3.551,82870 € |

