
MY89C | |
|---|---|
DigiKey Part Number | 1465-MY89C-ND |
Manufacturer | |
Manufacturer Product Number | MY89C |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2GHz ~ 18GHz |
Datasheet | Datasheet |
Category | Number of Mixers 3 |
Manufacturer MACOM Technology Solutions | Noise Figure 8dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type General Purpose | Base Product Number |
Frequency 2GHz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2.667,66500 € | 10.670,66 € |
| Unit Price without VAT: | 2.667,66500 € |
|---|---|
| Unit Price with VAT: | 3.174,52135 € |

