
MY87 | |
|---|---|
DigiKey Part Number | 1465-MY87-ND |
Manufacturer | |
Manufacturer Product Number | MY87 |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 500MHz ~ 19GHz |
Datasheet | Datasheet |
Category | Frequency 500MHz ~ 19GHz |
Manufacturer MACOM Technology Solutions | Number of Mixers 3 |
Packaging Tray | Noise Figure 10.5dB |
Part Status Active | Secondary Attributes Down Converter |
RF Type General Purpose | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 2.014,49714 € | 14.101,48 € |
| Unit Price without VAT: | 2.014,49714 € |
|---|---|
| Unit Price with VAT: | 2.397,25160 € |

