
MY83HC | |
|---|---|
DigiKey Part Number | 1465-MY83HC-ND |
Manufacturer | |
Manufacturer Product Number | MY83HC |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 30MHz ~ 5GHz |
Datasheet | Datasheet |
Category | Number of Mixers 3 |
Manufacturer MACOM Technology Solutions | Noise Figure 8.5dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type General Purpose | Base Product Number |
Frequency 30MHz ~ 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2.289,89167 € | 13.739,35 € |
| Unit Price without VAT: | 2.289,89167 € |
|---|---|
| Unit Price with VAT: | 2.724,97109 € |

