
MY82 | |
|---|---|
DigiKey Part Number | 1465-MY82-ND |
Manufacturer | |
Manufacturer Product Number | MY82 |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 30MHz ~ 5GHz |
Datasheet | Datasheet |
Category | Frequency 30MHz ~ 5GHz |
Manufacturer MACOM Technology Solutions | Number of Mixers 3 |
Packaging Tray | Noise Figure 8dB |
Part Status Active | Secondary Attributes Down Converter |
RF Type General Purpose | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 874,44400 € | 8.744,44 € |
| Unit Price without VAT: | 874,44400 € |
|---|---|
| Unit Price with VAT: | 1.040,58836 € |

