
MY63HC | |
|---|---|
DigiKey Part Number | 1465-MY63HC-ND |
Manufacturer | |
Manufacturer Product Number | MY63HC |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2.5GHz ~ 6.5GHz |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 6dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type General Purpose | Base Product Number |
Frequency 2.5GHz ~ 6.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3.152,13333 € | 9.456,40 € |
| Unit Price without VAT: | 3.152,13333 € |
|---|---|
| Unit Price with VAT: | 3.751,03866 € |

