
MY63C | |
|---|---|
DigiKey Part Number | 1465-MY63C-ND |
Manufacturer | |
Manufacturer Product Number | MY63C |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2.5GHz ~ 5.5GHz |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 8dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type General Purpose | Base Product Number |
Frequency 2.5GHz ~ 5.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 2.121,77000 € | 14.852,39 € |
| Unit Price without VAT: | 2.121,77000 € |
|---|---|
| Unit Price with VAT: | 2.524,90630 € |

