
MY50 | |
|---|---|
DigiKey Part Number | 1465-MY50-ND |
Manufacturer | |
Manufacturer Product Number | MY50 |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2GHz ~ 26GHz |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 26GHz |
Manufacturer MACOM Technology Solutions | Number of Mixers 3 |
Packaging Tray | Noise Figure 9dB |
Part Status Active | Secondary Attributes Down Converter |
RF Type General Purpose | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 1.645,44222 € | 14.808,98 € |
| Unit Price without VAT: | 1.645,44222 € |
|---|---|
| Unit Price with VAT: | 1.958,07624 € |

