Image for MTV-50-PIN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTV-50-PIN

DigiKey Part Number
1465-MTV-50-PIN-ND
Manufacturer
Manufacturer Product Number
MTV-50-PIN
Description
POWER DIVIDER,2-WAY,TO-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 40 MHz ~ 400 MHz Isolation (Min) 30dB, 3° Imbalance (Max), 1.3 VSWR (Max) TO-205AA, TO-5-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
40 MHz ~ 400 MHz
Manufacturer
MACOM Technology Solutions
Specifications
Isolation (Min) 30dB, 3° Imbalance (Max), 1.3 VSWR (Max)
Packaging
Tray
Size / Dimension
0.358" Dia x 0.406" L (9.10mm x 10.30mm)
Part Status
Active
Package / Case
TO-205AA, TO-5-3 Metal Can
Insertion Loss
0.6dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 90
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tray
QuantityUnit PriceExt Price
10807,30900 €8.073,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:807,30900 €
Unit Price with VAT:960,69771 €