
MTH-50-PIN | |
|---|---|
DigiKey Part Number | 1465-MTH-50-PIN-ND |
Manufacturer | |
Manufacturer Product Number | MTH-50-PIN |
Description | POWER DIVIDER,2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 100 MHz Isolation (Min) 30dB, 1.3 VSWR (Max), 1° Imbalance (Max) TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 100 MHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 30dB, 1.3 VSWR (Max), 1° Imbalance (Max) |
Packaging Tray | Size / Dimension 0.358" Dia x 0.406" L (9.10mm x 10.30mm) |
Part Status Active | Package / Case TO-205AA, TO-5-3 Metal Can |
Insertion Loss 0.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 171,15760 € | 4.278,94 € |
| Unit Price without VAT: | 171,15760 € |
|---|---|
| Unit Price with VAT: | 203,67754 € |

