Parametric Equivalent

MSWSH-020-30 | |
|---|---|
DigiKey Part Number | 1465-MSWSH-020-30TR-ND - Tape & Reel (TR) 1465-MSWSH-020-30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSWSH-020-30 |
Description | RF DIODE PIN 100V 20W 2012 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 100 mA 20 W 2012 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.13pF @ 10V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 900mOhm @ 50mA, 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 20 W |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 0805 (2012 Metric) |
Voltage - Peak Reverse (Max) 100V | Supplier Device Package 2012 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEST2G-020-15 | MACOM Technology Solutions | 594 | 1465-MEST2G-020-15CT-ND | 11,07000 € | Parametric Equivalent |


