Parametric Equivalent

MSWSH-020-30 | |
|---|---|
DigiKey Part Number | 1465-MSWSH-020-30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSWSH-020-30 |
Description | RF DIODE PIN 100V 20W 2012 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 100 mA 20 W 2012 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.13pF @ 10V, 1MHz | |
Resistance @ If, F | 900mOhm @ 50mA, 500MHz | |
Power Dissipation (Max) | 20 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 2012 | |
Base Product Number |


