
MSWSE-040-10 | |
|---|---|
DigiKey Part Number | 1702-1004-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSWSE-040-10 |
Description | RF DIODE PIN 250V 0805 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 250V 100 mA 0805 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.12pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 1.4Ohm @ 50mA, 500MHz |
Packaging Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case 0805 (2012 Metric) |
Diode Type PIN - Single | Supplier Device Package 0805 |
Voltage - Peak Reverse (Max) 250V | Base Product Number |
Current - Max 100 mA |

