
MSWSE-020-05 | |
|---|---|
DigiKey Part Number | 1465-MSWSE-020-05TR-ND - Tape & Reel (TR) 1465-MSWSE-020-05CT-ND - Cut Tape (CT) 1465-MSWSE-020-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSWSE-020-05 |
Description | RF DIODE PIN 250V 0503 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 250V 500 mA 0503 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.65pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 500mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case 0503 (1308 Metric) |
Diode Type PIN - Single | Supplier Device Package 0503 |
Voltage - Peak Reverse (Max) 250V | Base Product Number |
Current - Max 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,27800 € | 42,78 € |
| 25 | 3,95600 € | 98,90 € |
| 100 | 3,60140 € | 360,14 € |
| 250 | 3,51280 € | 878,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,53578 € | 1.767,89 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |



