
MSWSE-020-05 | |
|---|---|
DigiKey Part Number | 1465-MSWSE-020-05TR-ND - Tape & Reel (TR) 1465-MSWSE-020-05CT-ND - Cut Tape (CT) 1465-MSWSE-020-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSWSE-020-05 |
Description | RF DIODE PIN 250V 0503 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 250V 500 mA 0503 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 250V | |
Current - Max | 500 mA | |
Capacitance @ Vr, F | 0.65pF @ 50V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0503 (1308 Metric) | |
Supplier Device Package | 0503 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,29800 € | 42,98 € |
| 25 | 3,97400 € | 99,35 € |
| 100 | 3,61780 € | 361,78 € |
| 250 | 3,52880 € | 882,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,28010 € | 1.640,05 € |
| 1.000 | 3,19753 € | 3.197,53 € |
| 1.500 | 3,15618 € | 4.734,27 € |
| 2.500 | 3,11035 € | 7.775,88 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

