
MSWSE-005-10S | |
|---|---|
DigiKey Part Number | 1465-MSWSE-005-10SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSWSE-005-10S |
Description | RF DIODE PIN 200V 0402 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 200 mA 0402 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.12pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 2.5Ohm @ 30mA, 500MHz |
Packaging Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case 0402 (1005 Metric) |
Diode Type PIN - Single | Supplier Device Package 0402 |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Current - Max 200 mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

