
MSW3101-310 | |
|---|---|
DigiKey Part Number | 1465-MSW3101-310-ND |
Manufacturer | |
Manufacturer Product Number | MSW3101-310 |
Description | IC RF SWITCH SP3T 4GHZ CS310 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm CS310 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 400MHz ~ 4GHz | |
Isolation | 34dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V, 28V, 125V | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Supplier Device Package | CS310 | |
Base Product Number |

