
MSW2041-204 | |
|---|---|
DigiKey Part Number | 1465-MSW2041-204-ND |
Manufacturer | |
Manufacturer Product Number | MSW2041-204 |
Description | IC RF SWITCH SPDT 4GHZ CS204 |
Customer Reference | |
Detailed Description | RF Switch IC ISM SPDT 50Ohm CS204 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | ISM | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 400MHz ~ 4GHz | |
Isolation | 33dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V, 28V, 125V | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Supplier Device Package | CS204 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,08000 € | 293,08 € |
| 10 | 253,19100 € | 2.531,91 € |
| 30 | 241,54200 € | 7.246,26 € |
| Unit Price without VAT: | 293,08000 € |
|---|---|
| Unit Price with VAT: | 348,76520 € |

