
MADP-017015-13140P | |
|---|---|
DigiKey Part Number | 1465-MADP-017015-13140PTR-ND - Tape & Reel (TR) 1465-MADP-017015-13140PCT-ND - Cut Tape (CT) 1465-MADP-017015-13140PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-017015-13140P |
Description | RF DIODE PIN 115V 5W DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 115V 500 mA 5 W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 115V | |
Current - Max | 500 mA | |
Capacitance @ Vr, F | 0.3pF @ 40V, 1MHz | |
Resistance @ If, F | 720mOhm @ 10mA, 1GHz | |
Power Dissipation (Max) | 5 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,32400 € | 53,24 € |
| 25 | 4,93440 € | 123,36 € |
| 100 | 4,50680 € | 450,68 € |
| 250 | 4,43732 € | 1.109,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,62528 € | 10.875,84 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

