Image for MSV34-075-C11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSV34-075-C11

DigiKey Part Number
1465-MSV34-075-C11-ND
Manufacturer
Manufacturer Product Number
MSV34-075-C11
Description
DIODE VARACTOR 30V SINGLE DIE
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount Die
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Vr, F
3600 @ 4V, 50MHz
Manufacturer
MACOM Technology Solutions
Operating Temperature
-65°C ~ 200°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Die
Voltage - Peak Reverse (Max)
30 V
Supplier Device Package
Die
Diode Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.