RF Diode Schottky - Ring 6V 50 mA 100 mW E45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS60-848-E40

DigiKey Part Number
1465-MSS60-848-E40-ND
Manufacturer
Manufacturer Product Number
MSS60-848-E40
Description
RF DIODE SCHOTTKY 6V 100MW E45
Customer Reference
Detailed Description
RF Diode Schottky - Ring 6V 50 mA 100 mW E45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
Schottky - Ring
Voltage - Peak Reverse (Max)
6V
Current - Max
50 mA
Capacitance @ Vr, F
0.41pF @ 0V, 1MHz
Resistance @ If, F
13Ohm @ 5mA, 1MHz
Power Dissipation (Max)
100 mW
Operating Temperature
-65°C ~ 150°C
Package / Case
E45
Supplier Device Package
E45
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Factory Stock: 350
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
149,61000 €49,61 €
1040,90300 €409,03 €
2538,72720 €968,18 €
10036,33630 €3.633,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,61000 €
Unit Price with VAT:59,03590 €