
MSS50-146-0402 | |
|---|---|
DigiKey Part Number | 1465-MSS50-146-0402-ND |
Manufacturer | |
Manufacturer Product Number | MSS50-146-0402 |
Description | RF DIODE SCHOTTKY 4V 150MW 0402 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 50 mA 150 mW 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,95600 € | 623,90 € |
| Unit Price without VAT: | 24,95600 € |
|---|---|
| Unit Price with VAT: | 29,69764 € |

