
MSS40-448-B42 | |
|---|---|
DigiKey Part Number | 1465-MSS40-448-B42-ND |
Manufacturer | |
Manufacturer Product Number | MSS40-448-B42 |
Description | RF DIODE SCHOTTKY 3V 100MW B42 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Ring 3V 50 mA 100 mW B42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Ring | |
Voltage - Peak Reverse (Max) | 3V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.15pF @ 0V, 1MHz | |
Resistance @ If, F | 17Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | B42 | |
Supplier Device Package | B42 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,77680 € | 344,42 € |
| 50 | 13,22280 € | 661,14 € |
| 75 | 12,94520 € | 970,89 € |
| 125 | 12,63768 € | 1.579,71 € |
| 175 | 12,45794 € | 2.180,14 € |
| Unit Price without VAT: | 13,77680 € |
|---|---|
| Unit Price with VAT: | 16,39439 € |

