RF Diode Schottky - Single 3.5V 50 mA 100 mW B10B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS39-148-B10B

DigiKey Part Number
1465-MSS39-148-B10B-ND
Manufacturer
Manufacturer Product Number
MSS39-148-B10B
Description
DIODE SCHOTTKY 3.5V 100MW B10B
Customer Reference
Detailed Description
RF Diode Schottky - Single 3.5V 50 mA 100 mW B10B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
3.5V
Current - Max
50 mA
Capacitance @ Vr, F
0.12pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
100 mW
Operating Temperature
-65°C ~ 150°C
Package / Case
B10B
Supplier Device Package
B10B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2513,66000 €341,50 €
5013,11000 €655,50 €
7512,83440 €962,58 €
12512,52912 €1.566,14 €
17512,35063 €2.161,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,66000 €
Unit Price with VAT:16,25540 €