
MSS20-055-E25 | |
|---|---|
DigiKey Part Number | 1465-MSS20-055-E25-ND |
Manufacturer | |
Manufacturer Product Number | MSS20-055-E25 |
Description | RF DIODE SCHOTTKY 1V 100MW E25 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1V 35 mA 100 mW E25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1V | |
Current - Max | 35 mA | |
Capacitance @ Vr, F | 0.28pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | E25 | |
Supplier Device Package | E25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,65000 € | 50,65 € |
| Unit Price without VAT: | 50,65000 € |
|---|---|
| Unit Price with VAT: | 60,27350 € |

