
MSPD2018-H50 | |
|---|---|
DigiKey Part Number | 1465-MSPD2018-H50-ND |
Manufacturer | |
Manufacturer Product Number | MSPD2018-H50 |
Description | SAMPLING PHASE DETECTOR-HR, H50 |
Customer Reference | |
Detailed Description | RF IC Frequency Detector General Purpose 100MHz ~ 22GHz H50 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tray | Package / Case H50 |
Part Status Active | Supplier Device Package H50 |
Function Frequency Detector | Base Product Number |
Frequency 100MHz ~ 22GHz |

