
MSPD1002-E50SM | |
|---|---|
DigiKey Part Number | 1465-MSPD1002-E50SMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSPD1002-E50SM |
Description | SAMPLING PHASE DETECTOR, E50SM |
Customer Reference | |
Detailed Description | RF IC Frequency Detector General Purpose 25MHz ~ 2.5GHz E50SM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Function | Frequency Detector | |
Frequency | 25MHz ~ 2.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | E50SM | |
Supplier Device Package | E50SM | |
Base Product Number |

