RF Diode Standard - Single 15V Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD700-19-1-R

DigiKey Part Number
1465-MSD700-19-1-RCT-ND - Cut Tape (CT)
1465-MSD700-19-1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSD700-19-1-R
Description
RF DIODE STANDARD 15V DIE
Customer Reference
Detailed Description
RF Diode Standard - Single 15V Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
15V
Capacitance @ Vr, F
0.4pF @ 6V, 1MHz
Resistance @ If, F
1.2Ohm @ 25mA, 1MHz
Operating Temperature
150°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
142,19000 €42,19 €
1034,61100 €346,11 €
2532,71920 €817,98 €
Digi-Reel®
QuantityUnit PriceExt Price
141,26000 €41,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:41,26000 €
Unit Price with VAT:49,09940 €