
MSAT-P25 | |
|---|---|
DigiKey Part Number | 1465-MSAT-P25TR-ND - Tape & Reel (TR) 1465-MSAT-P25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSAT-P25 |
Description | RF DIODE PIN 200V 2012 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 200 mA 2012 |
Datasheet | Datasheet |
Category | Current - Max 200 mA |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 3kOhm @ 10µA, 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case 0805 (2012 Metric) |
Diode Type PIN - Single | Supplier Device Package 2012 |
Voltage - Peak Reverse (Max) 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,25360 € | 625,36 € |
| Unit Price without VAT: | 6,25360 € |
|---|---|
| Unit Price with VAT: | 7,44178 € |

