
MSAT-N25 | |
|---|---|
DigiKey Part Number | 1465-MSAT-N25-ND |
Manufacturer | |
Manufacturer Product Number | MSAT-N25 |
Description | RF DIODE PIN 200V 2012 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 200 mA 2012 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 2.5Ohm @ 10mA, 500MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 2012 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |

