
MRF587 | |
|---|---|
DigiKey Part Number | 1465-1192-ND |
Manufacturer | |
Manufacturer Product Number | MRF587 |
Description | RF TRANS NPN 17V 5.5GHZ 244A-01 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 17V 200mA 5.5GHz Stud Mount 244A-01, STYLE 1 |
Datasheet | Datasheet |
Category | Gain 13dB |
Manufacturer MACOM Technology Solutions | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 50mA, 5V |
Packaging Tray | Current - Collector (Ic) (Max) 200mA |
Part Status Active | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Stud Mount |
Voltage - Collector Emitter Breakdown (Max) 17V | Package / Case 244A-01 |
Frequency - Transition 5.5GHz | Supplier Device Package 244A-01, STYLE 1 |
Noise Figure (dB Typ @ f) 3dB @ 0.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 117,81510 € | 11.781,51 € |
| Unit Price without VAT: | 117,81510 € |
|---|---|
| Unit Price with VAT: | 140,19997 € |

