
MRF455MP | |
|---|---|
DigiKey Part Number | 1465-MRF455MP-ND |
Manufacturer | |
Manufacturer Product Number | MRF455MP |
Description | RF TRANS NPN 18V 30MHZ 211-07 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 15A 30MHz 175W Chassis Mount 211-07, Style 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 18V | |
Frequency - Transition | 30MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 13dB | |
Power - Max | 175W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 5A, 5V | |
Current - Collector (Ic) (Max) | 15A | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | 211-07, Style 1 | |
Supplier Device Package | 211-07, Style 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 167,39900 € | 1.673,99 € |
| Unit Price without VAT: | 167,39900 € |
|---|---|
| Unit Price with VAT: | 199,20481 € |

