MRF327 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3.707
Unit Price: 0,60000 €
Datasheet

Similar


Infineon Technologies
In Stock: 32.680
Unit Price: 0,34000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 10.280
Unit Price: 0,87000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
MRF327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF327

DigiKey Part Number
1465-1181-ND
Manufacturer
Manufacturer Product Number
MRF327
Description
RF TRANS NPN 33V 316-01
Customer Reference
Detailed Description
RF Transistor NPN 33V 9A 80W Chassis Mount 316-01, STYLE 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
33V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
9dB
Power - Max
80W
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 5V
Current - Collector (Ic) (Max)
9A
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
316-01
Supplier Device Package
316-01, STYLE 1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.