
MRF275L | |
|---|---|
DigiKey Part Number | 1465-1174-ND |
Manufacturer | |
Manufacturer Product Number | MRF275L |
Description | RF MOSFET 28V 333-04 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 500MHz 8.8dB 100W 333-04, Style 2 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 13A |
Packaging Tray | Current - Test 100 mA |
Part Status Active | Power - Output 100W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 65 V |
Configuration N-Channel | Package / Case 333-04 |
Frequency 500MHz | Supplier Device Package 333-04, Style 2 |
Gain 8.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 168,14713 € | 13.451,77 € |
| Unit Price without VAT: | 168,14713 € |
|---|---|
| Unit Price with VAT: | 200,09508 € |

