
MRF176GV | |
|---|---|
DigiKey Part Number | 1465-1171-ND |
Manufacturer | |
Manufacturer Product Number | MRF176GV |
Description | RF MOSFET 50V 375-04 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 225MHz 17dB 200W 375-04, Style 2 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 16A |
Packaging Tray | Current - Test 100 mA |
Part Status Active | Power - Output 200W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 125 V |
Configuration 2 N-Channel (Dual) Common Source | Package / Case 375-04 |
Frequency 225MHz | Supplier Device Package 375-04, Style 2 |
Gain 17dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,23000 € | 218,23 € |
| Unit Price without VAT: | 218,23000 € |
|---|---|
| Unit Price with VAT: | 259,69370 € |

