
MRF173 | |
|---|---|
DigiKey Part Number | 1465-1164-ND |
Manufacturer | |
Manufacturer Product Number | MRF173 |
Description | RF MOSFET 28V 211-11 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 50 mA 150MHz 13dB 80W 211-11, Style 2 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 9A |
Packaging Tray | Noise Figure 1.5dB |
Part Status Active | Current - Test 50 mA |
Technology MOSFET (Metal Oxide) | Power - Output 80W |
Configuration N-Channel | Voltage - Rated 65 V |
Frequency 150MHz | Package / Case 211-11, Style 2 |
Gain 13dB | Supplier Device Package 211-11, Style 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,21290 € | 10.621,29 € |
| Unit Price without VAT: | 106,21290 € |
|---|---|
| Unit Price with VAT: | 126,39335 € |

