
MRF166C | |
|---|---|
DigiKey Part Number | 1465-1161-ND |
Manufacturer | |
Manufacturer Product Number | MRF166C |
Description | RF MOSFET 28V 319-07 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 25 mA 30MHz ~ 500MHz 16dB 20W 319-07, Style 3 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 4A |
Packaging Tray | Current - Test 25 mA |
Part Status Active | Power - Output 20W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 65 V |
Configuration N-Channel | Package / Case 319-07 |
Frequency 30MHz ~ 500MHz | Supplier Device Package 319-07, Style 3 |
Gain 16dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,58000 € | 95,58 € |
| 20 | 77,27250 € | 1.545,45 € |
| 40 | 74,81700 € | 2.992,68 € |
| 100 | 72,22480 € | 7.222,48 € |
| Unit Price without VAT: | 95,58000 € |
|---|---|
| Unit Price with VAT: | 113,74020 € |

