
MRF160 | |
|---|---|
DigiKey Part Number | 1465-1159-ND |
Manufacturer | |
Manufacturer Product Number | MRF160 |
Description | RF MOSFET 28V 249-06 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 50 mA 30MHz ~ 500MHz 18dB 4W 249-06, Style 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz ~ 500MHz | |
Gain | 18dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 4W | |
Voltage - Rated | 65 V | |
Package / Case | 249-06 | |
Supplier Device Package | 249-06, Style 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,14000 € | 55,14 € |
| 10 | 45,59500 € | 455,95 € |
| 30 | 42,80667 € | 1.284,20 € |
| 100 | 40,59340 € | 4.059,34 € |
| Unit Price without VAT: | 55,14000 € |
|---|---|
| Unit Price with VAT: | 65,61660 € |

