
MRF158 | |
|---|---|
DigiKey Part Number | 1465-1158-ND |
Manufacturer | |
Manufacturer Product Number | MRF158 |
Description | RF MOSFET 28V 305A-01 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 25 mA 500MHz 18dB 2W 305A-01, Style 2 |
Datasheet | Datasheet |
Category | Gain 18dB |
Manufacturer MACOM Technology Solutions | Voltage - Test 28 V |
Series | Current Rating (Amps) 500mA |
Packaging Tray | Current - Test 25 mA |
Part Status Active | Power - Output 2W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 65 V |
Configuration N-Channel | Package / Case 305A-01 |
Frequency 500MHz | Supplier Device Package 305A-01, Style 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 69,43425 € | 8.332,11 € |
| Unit Price without VAT: | 69,43425 € |
|---|---|
| Unit Price with VAT: | 82,62676 € |

