
MRF157MP | |
|---|---|
DigiKey Part Number | 1465-MRF157MP-ND |
Manufacturer | |
Manufacturer Product Number | MRF157MP |
Description | RF MOSFET N-CHANNEL 50V 368-03 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 800 mA 80MHz 21dB 600W 368-03 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 80MHz | |
Gain | 21dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 60A | |
Noise Figure | - | |
Current - Test | 800 mA | |
Power - Output | 600W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 368-03 | |
Supplier Device Package | 368-03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.609,71000 € | 8.048,55 € |
| Unit Price without VAT: | 1.609,71000 € |
|---|---|
| Unit Price with VAT: | 1.915,55490 € |

