
MRF151A | |
|---|---|
DigiKey Part Number | 1465-1154-ND |
Manufacturer | |
Manufacturer Product Number | MRF151A |
Description | RF MOSFET 50V P-244 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 30MHz ~ 175MHz 13dB ~ 22dB 150W P-244 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz ~ 175MHz | |
Gain | 13dB ~ 22dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 16A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 125 V | |
Package / Case | P-244 | |
Supplier Device Package | P-244 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,49000 € | 156,49 € |
| 20 | 128,62100 € | 2.572,42 € |
| 40 | 124,88350 € | 4.995,34 € |
| Unit Price without VAT: | 156,49000 € |
|---|---|
| Unit Price with VAT: | 186,22310 € |

