
MRF140 | |
|---|---|
DigiKey Part Number | 1465-1149-ND |
Manufacturer | |
Manufacturer Product Number | MRF140 |
Description | RF MOSFET 28V 211-11 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 250 mA 30MHz ~ 150MHz 6dB ~ 15dB 150W 211-11, Style 2 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 16A |
Packaging Tray | Current - Test 250 mA |
Part Status Active | Power - Output 150W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 65 V |
Configuration N-Channel | Package / Case 211-11, Style 2 |
Frequency 30MHz ~ 150MHz | Supplier Device Package 211-11, Style 2 |
Gain 6dB ~ 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 183,30383 € | 10.998,23 € |
| Unit Price without VAT: | 183,30383 € |
|---|---|
| Unit Price with VAT: | 218,13156 € |

