Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MRF1150MB | |
|---|---|
DigiKey Part Number | 1465-1144-ND |
Manufacturer | |
Manufacturer Product Number | MRF1150MB |
Description | RF TRANS NPN 70V 332A-03 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 70V 12A 150W Chassis Mount 332A-03 |
Datasheet | Datasheet |
Category | Power - Max 150W |
Manufacturer MACOM Technology Solutions | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 5A, 5V |
Packaging Tray | Current - Collector (Ic) (Max) 12A |
Part Status Active | Mounting Type Chassis Mount |
Transistor Type NPN | Package / Case 332A-03 |
Voltage - Collector Emitter Breakdown (Max) 70V | Supplier Device Package 332A-03 |
Gain 9.8dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5084-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC5084-O(TE85LF)TR-ND | 0,00000 € | Similar |
| BF888H6327XTSA1 | Infineon Technologies | 504.000 | 448-BF888H6327XTSA1TR-ND | 0,23797 € | Similar |
| BFP181E7764HTSA1 | Infineon Technologies | 282 | BFP181E7764HTSA1CT-ND | 0,25000 € | Similar |
| BFP640ESDH6327XTSA1 | Infineon Technologies | 13.960 | BFP640ESDH6327XTSA1CT-ND | 0,43000 € | Similar |
| BFP740FESDH6327XTSA1 | Infineon Technologies | 134.660 | BFP740FESDH6327XTSA1CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 96,98547 € | 14.547,82 € |
| Unit Price without VAT: | 96,98547 € |
|---|---|
| Unit Price with VAT: | 115,41271 € |







