
MRF10502 | |
|---|---|
DigiKey Part Number | 1465-1142-ND |
Manufacturer | |
Manufacturer Product Number | MRF10502 |
Description | RF TRANS NPN 65V 355J-02 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 29A 500W Chassis Mount 355J-02, STYLE 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 9dB | |
Power - Max | 500W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5A, 5V | |
Current - Collector (Ic) (Max) | 29A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 355J-02 | |
Supplier Device Package | 355J-02, STYLE 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 313,87188 € | 156.935,94 € |
| Unit Price without VAT: | 313,87188 € |
|---|---|
| Unit Price with VAT: | 373,50754 € |

