
MRF10350 | |
|---|---|
DigiKey Part Number | 1465-1141-ND |
Manufacturer | |
Manufacturer Product Number | MRF10350 |
Description | RF TRANS NPN 65V 35.5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 31A 350W Chassis Mount 355E-01, Style 1 |
Datasheet | Datasheet |
Category | Power - Max 350W |
Manufacturer MACOM Technology Solutions | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5A, 5V |
Packaging Tray | Current - Collector (Ic) (Max) 31A |
Part Status Active | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 355E-01 |
Gain 9dB | Supplier Device Package 355E-01, Style 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 479,99300 € | 9.599,86 € |
| Unit Price without VAT: | 479,99300 € |
|---|---|
| Unit Price with VAT: | 571,19167 € |

