
MRF10150 | |
|---|---|
DigiKey Part Number | 1465-1140-ND |
Manufacturer | |
Manufacturer Product Number | MRF10150 |
Description | RF TRANS NPN 65V 376B-02 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 14A 150W Chassis Mount 376B-02, Style 1 |
Datasheet | Datasheet |
Category | Power - Max 150W |
Manufacturer MACOM Technology Solutions | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5A, 5V |
Packaging Tray | Current - Collector (Ic) (Max) 14A |
Part Status Active | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 376B-02 |
Gain 10dB | Supplier Device Package 376B-02, Style 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 397,24800 € | 7.944,96 € |
| Unit Price without VAT: | 397,24800 € |
|---|---|
| Unit Price with VAT: | 472,72512 € |

