
MRF10120 | |
|---|---|
DigiKey Part Number | 1465-1139-ND |
Manufacturer | |
Manufacturer Product Number | MRF10120 |
Description | RF TRANS NPN 55V 355C-02 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 55V 15A 120W Chassis Mount 355C-02, Style 1 |
Datasheet | Datasheet |
Category | Power - Max 120W |
Manufacturer MACOM Technology Solutions | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5A, 5V |
Packaging Tray | Current - Collector (Ic) (Max) 15A |
Part Status Active | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 55V | Package / Case 355C-02 |
Gain 8.5dB | Supplier Device Package 355C-02, Style 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 316,28275 € | 12.651,31 € |
| Unit Price without VAT: | 316,28275 € |
|---|---|
| Unit Price with VAT: | 376,37647 € |

