
MRF1000MB | |
|---|---|
DigiKey Part Number | 1465-1136-ND |
Manufacturer | |
Manufacturer Product Number | MRF1000MB |
Description | RF TRANS NPN 20V 332A-03 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 200mA 700mW Chassis Mount 332A-03, Style 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 10.7dB ~ 12dB | |
Power - Max | 700mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 100mA, 5V | |
Current - Collector (Ic) (Max) | 200mA | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | 332A-02 | |
Supplier Device Package | 332A-03, Style 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 47,91750 € | 1.916,70 € |
| Unit Price without VAT: | 47,91750 € |
|---|---|
| Unit Price with VAT: | 57,02183 € |

