RF Transistor NPN 55V 1.25mA 25W Chassis Mount 336E-02, Style 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF10005

DigiKey Part Number
1465-1135-ND
Manufacturer
Manufacturer Product Number
MRF10005
Description
RF TRANS NPN 55V 3.36
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 55V 1.25mA 25W Chassis Mount 336E-02, Style 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
55V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
8.5dB ~ 10.3dB
Power - Max
25W
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 500mA, 5V
Current - Collector (Ic) (Max)
1.25mA
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
336E-02
Supplier Device Package
336E-02, Style 1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20149,00500 €2.980,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,00500 €
Unit Price with VAT:177,31595 €